2N3019S
vs
2N3019-JQR-AG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
TT ELECTRONICS PLC
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Pin Count
4
Manufacturer Package Code
CASE 79-04
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
15
JEDEC-95 Code
TO-205AD
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
10
2
Compare 2N3019S with alternatives
Compare 2N3019-JQR-AG4 with alternatives