2N3019DIE vs TN3019A/D27Z-J18Z feature comparison

2N3019DIE Microsemi Corporation

Buy Now Datasheet

TN3019A/D27Z-J18Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-39
Package Description , CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-39
Number of Elements 1 1
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 12 pF
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
VCEsat-Max 0.5 V

Compare 2N3019DIE with alternatives

Compare TN3019A/D27Z-J18Z with alternatives