2N3019-JQRE4 vs JANS2N3019 feature comparison

2N3019-JQRE4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANS2N3019 VPT Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD VPT COMPONENTS
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 2 10
HTS Code 8541.21.00.95
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector-Base Capacitance-Max 12 pF
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 0.8 W
Power Dissipation-Max (Abs) 5 W
Reference Standard MIL-19500
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 0.5 V

Compare 2N3019-JQRE4 with alternatives