2N3019-JQRE4 vs JANTXV2N3019S feature comparison

2N3019-JQRE4 TT Electronics Resistors

Buy Now Datasheet

JANTXV2N3019S Semicoa Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC SEMICOA CORP
Package Description CYLINDRICAL, O-MBCY-W3 HERMETIC SEALED, METAL CAN-3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-39
Pin Count 3
Power Dissipation-Max (Abs) 5 W
Reference Standard MIL-19500/391
Transistor Application SWITCHING

Compare 2N3019-JQRE4 with alternatives

Compare JANTXV2N3019S with alternatives