2N3019-JQR-BE4 vs JANS2N3019 feature comparison

2N3019-JQR-BE4 TT Electronics Resistors

Buy Now Datasheet

JANS2N3019 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC MICROCHIP TECHNOLOGY INC
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e4 e4
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified Qualified
Surface Mount NO
Terminal Finish GOLD Gold (Au)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1 2
HTS Code 8541.21.00.95
Factory Lead Time 29 Weeks
Samacsys Manufacturer Microchip

Compare 2N3019-JQR-BE4 with alternatives