2N3019-JQR-A
vs
2N3019S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
MOTOROLA INC
Package Description
HERMETIC SEALED, TO-39, 3 PIN
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
100
JEDEC-95 Code
TO-39
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
2
10
Part Package Code
BCY
Pin Count
4
Manufacturer Package Code
CASE 79-04
JESD-609 Code
e0
Power Dissipation-Max (Abs)
5 W
Terminal Finish
TIN LEAD
Compare 2N3019-JQR-A with alternatives
Compare 2N3019S with alternatives