2N3019 vs 2N3019 feature comparison

2N3019 TT Electronics Resistors

Buy Now Datasheet

2N3019 General Transistor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC GENERAL TRANSISTOR CORP
Package Description HERMETIC SEALED, TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 100
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.8 W
Power Dissipation-Max (Abs) 5 W 0.8 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 700 ns
Turn-on Time-Max (ton) 200 ns
VCEsat-Max 0.5 V
Base Number Matches 16 1
Transition Frequency-Nom (fT) 100 MHz

Compare 2N3019 with alternatives

Compare 2N3019 with alternatives