2N3019 vs JANTXV2N3019S feature comparison

2N3019 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTXV2N3019S VPT Components

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD VPT COMPONENTS
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.21.00.95
Samacsys Manufacturer TT Electronics
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 12 pF 12 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.8 W 0.8 W
Power Dissipation-Max (Abs) 5 W 5 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 700 ns
Turn-on Time-Max (ton) 200 ns
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 16 1
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Reference Standard MIL-19500

Compare 2N3019 with alternatives

Compare JANTXV2N3019S with alternatives