2N3019 vs JANTX2N3019 feature comparison

2N3019 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTX2N3019 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Part Package Code TO-39 BCY
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Pin Count 3 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.21.00.95
Samacsys Manufacturer TT Electronics Microsemi Corporation
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.8 W
Power Dissipation-Max (Abs) 5 W 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 700 ns
Turn-on Time-Max (ton) 200 ns
VCEsat-Max 0.5 V
Base Number Matches 16 3
Case Connection COLLECTOR
JESD-609 Code e0
Reference Standard MIL-19500/391
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 100 MHz

Compare 2N3019 with alternatives

Compare JANTX2N3019 with alternatives