2N3019 vs LC75385NE-R feature comparison

2N3019 STMicroelectronics

Buy Now Datasheet

LC75385NE-R SANYO Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SANYO ELECTRIC CO LTD
Part Package Code TO-39 QFP
Package Description METAL, TO-39, 3 PIN QFP, QFP44,.5SQ,32
Pin Count 3 44
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3 S-PQFP-G44
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 3 44
Operating Temperature-Max 175 °C 85 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND SQUARE
Package Style CYLINDRICAL FLATPACK
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM QUAD
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 2 1
HTS Code 8542.39.00.01
Channel Separation 88 dB
Consumer IC Type TONE CONTROL CIRCUIT
Harmonic Distortion 0.006%
Length 10 mm
Number of Bands 2
Number of Channels 2
Number of Functions 1
Operating Temperature-Min -40 °C
Package Code QFP
Package Equivalence Code QFP44,.5SQ,32
Seated Height-Max 2.8 mm
Supply Current-Max 40 mA
Supply Voltage-Max (Vsup) 10.5 V
Supply Voltage-Min (Vsup) 6 V
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Pitch 0.8 mm
Width 10 mm

Compare 2N3019 with alternatives

Compare LC75385NE-R with alternatives