2N3019 vs 2N3019 feature comparison

2N3019 STMicroelectronics

Buy Now Datasheet

2N3019 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Part Package Code TO-39
Package Description METAL, TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 22
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 12 pF
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 5 W
VCEsat-Max 0.5 V

Compare 2N3019 with alternatives

Compare 2N3019 with alternatives