2N3016 vs JAN2N3419S feature comparison

2N3016 Spectrum Control

Buy Now Datasheet

JAN2N3419S Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SPECTRUM CONTROL INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2.5 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 3.3 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
Base Number Matches 1 1
Collector-Emitter Voltage-Max 80 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING

Compare 2N3016 with alternatives

Compare JAN2N3419S with alternatives