2N3012G4 vs 2N3134 feature comparison

2N3012G4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N3134 International Devices Inc

Buy Now Datasheet
Yes
Yes No
Active Obsolete
SEMELAB LTD INTERNATIONAL DEVICES INC
BCY TO-5
CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
3 3
compliant unknown
EAR99 EAR99
0.2 A 0.6 A
12 V 35 V
SINGLE SINGLE
30 100
TO-206AA TO-5
O-MBCY-W3 O-MBCY-W3
e4 e0
1 1
3 3
METAL METAL
ROUND ROUND
CYLINDRICAL CYLINDRICAL
PNP PNP
Not Qualified Not Qualified
NO NO
GOLD TIN LEAD
WIRE WIRE
BOTTOM BOTTOM
SILICON SILICON
400 MHz 200 MHz
2 22
175 °C
0.6 W

Compare 2N3012G4 with alternatives

Compare 2N3134 with alternatives