2N2994 vs 2N2991 feature comparison

2N2994 Space Power Electronics Inc

Buy Now Datasheet

2N2991 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPACE POWER ELECTRONICS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 1 A
Collector-Emitter Voltage-Max 100 V 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60 25
Number of Elements 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 15 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code TO-5
Package Description TO-5, 3 PIN
Pin Count 3
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM