2N2994 vs 2N2994 feature comparison

2N2994 Solid State Devices Inc (SSDI)

Buy Now Datasheet

2N2994 Space Power Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC SPACE POWER ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 15 W 15 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 15 MHz
Base Number Matches 1 1

Compare 2N2994 with alternatives

Compare 2N2994 with alternatives