2N2991 vs 2N2994 feature comparison

2N2991 Semitronics Corp

Buy Now Datasheet

2N2994 General Diode Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP GENERAL DIODE CORP
Package Description MT-13
Pin Count 13
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 60
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W 15 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 30 MHz
Base Number Matches 1 1