2N2991 vs 2N2991 feature comparison

2N2991 Microsemi Corporation

Buy Now Datasheet

2N2991 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code TO-5
Package Description TO-5, 3 PIN HERMETIC SEALED, METAL, TO-5, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-5 TO-205AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Configuration SINGLE
Number of Elements 1
Transition Frequency-Nom (fT) 30 MHz

Compare 2N2991 with alternatives

Compare 2N2991 with alternatives