2N2946AE3
vs
JANTX2N2946A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
CYLINDRICAL, O-MBCY-W3
SIMILAR TO TO-46, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
35 V
35 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
JEDEC-95 Code
TO-46
TO-206AB
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
CHOPPER
CHOPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5 MHz
Base Number Matches
1
7
Pbfree Code
No
Rohs Code
No
Part Package Code
BCY
Pin Count
3
Case Connection
COLLECTOR
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reference Standard
MIL-19500/382E
Terminal Finish
TIN LEAD
Turn-off Time-Max (toff)
450 ns
Turn-on Time-Max (ton)
150 ns
Compare 2N2946AE3 with alternatives
Compare JANTX2N2946A with alternatives