2N2946A vs JANTXV2N2946A feature comparison

2N2946A Microchip Technology Inc

Buy Now Datasheet

JANTXV2N2946A Raytheon Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RAYTHEON SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-46 TO-46
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application CHOPPER CHOPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5 MHz
Base Number Matches 10 1
Reference Standard MIL

Compare 2N2946A with alternatives

Compare JANTXV2N2946A with alternatives