2N2920E3
vs
2N2920.MOD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
TT ELECTRONICS PLC
Package Description
TO-78, 6 PIN
TO-77, 8 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
DC Current Gain-Min (hFE)
300
150
JESD-30 Code
O-MBCY-W6
O-MBCY-W8
Number of Elements
2
1
Number of Terminals
6
8
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
Yes
JEDEC-95 Code
TO-77
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
60 MHz
Compare 2N2920E3 with alternatives
Compare 2N2920.MOD with alternatives