2N2907ALE3
vs
JAN2N2907A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ONSEMI
Package Description
SIMILAR TO TO-18, 3 PIN
HERMETIC SEALED, CASE 206AA-01, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
100
JEDEC-95 Code
TO-206AA
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
100 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
BCY
Pin Count
3
Manufacturer Package Code
206AA
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Transition Frequency-Nom (fT)
200 MHz
Compare 2N2907ALE3 with alternatives
Compare JAN2N2907A with alternatives