2N2907ALE3 vs 2N2907A feature comparison

2N2907ALE3 Microsemi Corporation

Buy Now Datasheet

2N2907A Swampscott Electronics Co Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SWAMPSCOTT ELECTRONICS CO INC
Package Description SIMILAR TO TO-18, 3 PIN TO-18, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 1 1
Rohs Code No
Part Package Code BCY
Pin Count 3
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 200 MHz

Compare 2N2907ALE3 with alternatives

Compare 2N2907A with alternatives