2N2907ADS-1 vs 2C3762 feature comparison

2N2907ADS-1 Microsemi Corporation

Buy Now Datasheet

2C3762 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description UNCASED CHIP, S-XUUC-N2 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 35
JESD-30 Code S-XUUC-N2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 1 4

Compare 2N2907ADS-1 with alternatives