2N2907A
vs
JANS2N2907AL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HI-TRON SEMICONDUCTOR CORP
VPT COMPONENTS
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
100
JEDEC-95 Code
TO-18
TO-206AA
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
Base Number Matches
63
6
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
8 pF
Highest Frequency Band
VERY HIGH FREQUENCY BAND
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
0.5 W
Reference Standard
MIL-19500
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Compare 2N2907A with alternatives