2N2906 vs 2N2906 feature comparison

2N2906 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N2906 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD NXP SEMICONDUCTORS
Part Package Code BCY BCY
Package Description CYLINDRICAL, O-MBCY-W3 TO-18, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer TT Electronics
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 170 MHz 200 MHz
Turn-off Time-Max (toff) 300 ns 100 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 24 2
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector-Base Capacitance-Max 8 pF
Power Dissipation Ambient-Max 1.2 W
VCEsat-Max 1.6 V

Compare 2N2906 with alternatives

Compare 2N2906 with alternatives