2N2906 vs 2N2906 feature comparison

2N2906 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N2906 Micro Electronics Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SEMELAB LTD MICRO ELECTRONICS LTD
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 TO-18, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer TT Electronics
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 40
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 170 MHz 200 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 24 2
Power Dissipation-Max (Abs) 0.4 W

Compare 2N2906 with alternatives

Compare 2N2906 with alternatives