2N2906
vs
2N2906G4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CRYSTALONICS INC
SEMELAB LTD
Part Package Code
BCY
BCY
Package Description
TO-18, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
3
Manufacturer Package Code
CASE 22-03
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-206AA
TO-206AA
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
13
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Terminal Finish
GOLD
Transition Frequency-Nom (fT)
170 MHz
Compare 2N2906 with alternatives
Compare 2N2906G4 with alternatives