2N2906
vs
2N2906
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
BANEASA S A
|
MICRO ELECTRONICS LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Package Description |
|
TO-18, 3 PIN
|
Collector Current-Max (IC) |
|
0.6 A
|
Collector-Emitter Voltage-Max |
|
40 V
|
DC Current Gain-Min (hFE) |
|
40
|
JEDEC-95 Code |
|
TO-18
|
Operating Temperature-Max |
|
175 °C
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
0.4 W
|
Transistor Application |
|
SWITCHING
|
Transition Frequency-Nom (fT) |
|
200 MHz
|
|
|
|
Compare 2N2906 with alternatives
Compare 2N2906 with alternatives