2N2880R1
vs
JANTXV2N2880
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
MICROSEMI CORP
Package Description
TO-111, 4 PIN
HERMETIC SEALED PACKAGE-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
15
JESD-30 Code
O-MUPM-X4
O-MUPM-X3
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
30 MHz
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
HIGH RELIABILITY
JEDEC-95 Code
TO-59
Operating Temperature-Max
200 °C
Reference Standard
MIL-S-19500
Transistor Application
SWITCHING
Compare 2N2880R1 with alternatives
Compare JANTXV2N2880 with alternatives