2N2880R1 vs JANS2N2880 feature comparison

2N2880R1 TT Electronics Resistors

Buy Now Datasheet

JANS2N2880 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description TO-111, 4 PIN POST/STUD MOUNT, O-MUPM-X3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 15
JESD-30 Code O-MUPM-X4 O-MUPM-X3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 30 MHz
Base Number Matches 1 1
Pbfree Code No
Additional Feature HIGH RELIABILITY
JEDEC-95 Code TO-59
Operating Temperature-Max 200 °C
Reference Standard MIL-S-19500
Transistor Application SWITCHING

Compare 2N2880R1 with alternatives

Compare JANS2N2880 with alternatives