2N2880 vs S2N2880 feature comparison

2N2880 Texas Instruments

Buy Now Datasheet

S2N2880 Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SOLITRON DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-111 TO-111
JESD-30 Code O-MUPM-D3 O-MUPM-D3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 30 W 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
HTS Code 8541.29.00.95
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 30 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N2880 with alternatives

Compare S2N2880 with alternatives