2N2880 vs 2N2880 feature comparison

2N2880 Texas Instruments

Buy Now Datasheet

2N2880

Part not found

Search for 2N2880
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-111
JESD-30 Code O-MUPM-D3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 30 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 1

Compare 2N2880 with alternatives