2N2857
vs
2N2857
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICOA CORP
STMICROELECTRONICS
Part Package Code
TO-72
Package Description
HERMETIC SEALED, METAL CAN-4
Pin Count
4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.04 A
0.04 A
Collector-Base Capacitance-Max
1 pF
1 pF
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-72
TO-72
JESD-30 Code
O-MBCY-W4
O-MBCY-W4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
32
1
HTS Code
8541.21.00.75
JESD-609 Code
e0
Power Dissipation Ambient-Max
0.3 W
Power Gain-Min (Gp)
12.5 dB
Terminal Finish
TIN LEAD
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
1000 MHz
Compare 2N2857 with alternatives
Compare 2N2857 with alternatives