2N2857
vs
2N2857
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MOTOROLA INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
8541.21.00.75
Collector Current-Max (IC)
0.04 A
0.04 A
Collector-Base Capacitance-Max
1 pF
1 pF
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-72
TO-206AF
JESD-30 Code
O-MBCY-W4
O-MBCY-W4
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.3 W
0.3 W
Power Dissipation-Max (Abs)
0.2 W
Power Gain-Min (Gp)
12.5 dB
12.5 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
1000 MHz
1000 MHz
Base Number Matches
1
5
Additional Feature
LOW NOISE
Compare 2N2857 with alternatives
Compare 2N2857 with alternatives