2N2646
vs
2N2646-PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
DIGITRON SEMICONDUCTORS
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Manufacturer Package Code
CASE 22A-01
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Emitter Current-Max
50 mA
50 mA
Inter-base Voltage-Max
35 V
35 V
Intrinsic Stand-off Ratio-Max
0.75
0.75
Intrinsic Stand-off Ratio-Min
0.56
0.56
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Point Current-Max
5 mA
5 mA
Qualification Status
Not Qualified
Static Inter-base Res-Max
9.1 kΩ
9.1 kΩ
Static Inter-base Res-Min
4.7 kΩ
4.7 kΩ
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Valley Point Current-Min
4 mA
4 mA
Base Number Matches
1
1
JEDEC-95 Code
TO-18
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
0.3 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED