2N2646 vs 2N2646 feature comparison

2N2646 Motorola Mobility LLC

Buy Now Datasheet

2N2646 Advanced Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ASI SEMICONDUCTOR INC
Package Description CYLINDRICAL, O-MBCY-W3 TO-18, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 22A-01
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Emitter Current-Max 50 mA 50 mA
Inter-base Voltage-Max 35 V 35 V
Intrinsic Stand-off Ratio-Max 0.75 0.75
Intrinsic Stand-off Ratio-Min 0.56 0.56
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Point Current-Max 5 mA 5 mA
Qualification Status Not Qualified Not Qualified
Static Inter-base Res-Max 9.1 kΩ 9.1 kΩ
Static Inter-base Res-Min 4.7 kΩ 4.7 kΩ
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Valley Point Current-Min 4 mA 4 mA
Base Number Matches 1 1
Part Package Code BCY
JEDEC-95 Code TO-18
Power Dissipation-Max (Abs) 0.3 W
Transistor Application SWITCHING

Compare 2N2646 with alternatives

Compare 2N2646 with alternatives