2N2498 vs 2N5020 feature comparison

2N2498 Solitron Devices Inc

Buy Now Datasheet

2N5020 Solitron Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SOLITRON DEVICES INC SOLITRON DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain-source On Resistance-Max 800 Ω
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-5 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.5 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 4 10
Transistor Application AMPLIFIER

Compare 2N2498 with alternatives

Compare 2N5020 with alternatives