2N2483 vs 2N2483 feature comparison

2N2483 Micro Electronics Corporation

Buy Now Datasheet

2N2483 Semicoa Semiconductors

Buy Now Datasheet
No No
Obsolete Obsolete
MICRO ELECTRONICS LTD SEMICOA CORP
BCY BCY
CYLINDRICAL, O-MBCY-W3 TO-18, 3 PIN
3 3
unknown unknown
EAR99 EAR99
0.05 A 0.05 A
60 V 60 V
SINGLE SINGLE
40 40
TO-18 TO-18
O-MBCY-W3 O-MBCY-W3
e0 e0
1 1
3 3
200 °C 200 °C
METAL METAL
ROUND ROUND
CYLINDRICAL CYLINDRICAL
NPN NPN
0.36 W 0.36 W
Not Qualified Not Qualified
NO NO
Tin/Lead (Sn/Pb) TIN LEAD
WIRE WIRE
BOTTOM BOTTOM
SILICON SILICON
60 MHz 60 MHz
1 2
No
AMPLIFIER

Compare 2N2483 with alternatives

Compare 2N2483 with alternatives