2N2405
vs
2N2405
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZETEX PLC
CRIMSON SEMICONDUCTOR INC
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
90 V
90 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
60
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
0.2 V
Base Number Matches
1
1
Collector-Base Capacitance-Max
15 pF
Transition Frequency-Nom (fT)
50 MHz