2N2369 vs BCW65ALT1 feature comparison

2N2369 STMicroelectronics

Buy Now Datasheet

BCW65ALT1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 0.5 A 0.8 A
Collector-Emitter Voltage-Max 15 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 35
JEDEC-95 Code TO-18 TO-236AB
JESD-30 Code O-MBCY-W3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 100 MHz
Base Number Matches 3 2
Pbfree Code No
Part Package Code SOT-23
Package Description CASE 318-08, TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 318-08
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 100 ns

Compare 2N2369 with alternatives

Compare BCW65ALT1 with alternatives