2N2369 vs MPSL51 feature comparison

2N2369 National Semiconductor Corporation

Buy Now Datasheet

MPSL51 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC) 0.5 A 0.2 A
Collector-Emitter Voltage-Max 15 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.36 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 60 MHz
Turn-off Time-Max (toff) 18 ns
Turn-on Time-Max (ton) 12 ns
VCEsat-Max 0.25 V
Base Number Matches 5 1
Pbfree Code Yes
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 2N2369 with alternatives

Compare MPSL51 with alternatives