2N2369 vs 2N2369 feature comparison

2N2369 National Semiconductor Corporation

Buy Now Datasheet

2N2369 Thales Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP THOMSON-CSF SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 500 MHz
Turn-off Time-Max (toff) 18 ns
Turn-on Time-Max (ton) 12 ns
VCEsat-Max 0.25 V
Base Number Matches 5 2
Part Package Code BCY
Package Description TO-18, 3 PIN
Pin Count 3

Compare 2N2369 with alternatives

Compare 2N2369 with alternatives