2N2369
vs
2N2369
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ALLEGRO MICROSYSTEMS LLC
Part Package Code
BCY
Package Description
METAL PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Military: -65C to +150C
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
40
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
500 MHz
500 MHz
Turn-off Time-Max (toff)
30 ns
Turn-on Time-Max (ton)
10 ns
VCEsat-Max
0.3 V
Base Number Matches
8
1
Compare 2N2369 with alternatives
Compare 2N2369 with alternatives