2N2369 vs 2N2369 feature comparison

2N2369 Baneasa SA

Buy Now Datasheet

2N2369 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BANEASA S A MICROSEMI CORP
Part Package Code BCY BCY
Package Description TO-18A, 3 PIN TO-18, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 500 MHz
Turn-off Time-Max (toff) 18 ns
Turn-on Time-Max (ton) 12 ns
Base Number Matches 2 63
Pbfree Code No
Rohs Code No
Collector-Emitter Voltage-Max 15 V
JEDEC-95 Code TO-18
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.36 W
Terminal Finish TIN LEAD

Compare 2N2369 with alternatives

Compare 2N2369 with alternatives