2N2369
vs
2N2369
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ONSEMI
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
15 V
|
15 V
|
DC Current Gain-Min (hFE) |
40
|
40
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
500 MHz
|
500 MHz
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
onsemi
|
Collector-Base Capacitance-Max |
|
4 pF
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-18
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Power Dissipation-Max (Abs) |
|
0.36 W
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare 2N2369 with alternatives
Compare 2N2369 with alternatives