2N2368 vs 2N2368 feature comparison

2N2368 Solid State Devices Inc (SSDI)

Buy Now Datasheet

2N2368 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BCY BCY
Package Description TO-18, 3 PIN METAL PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 15 V
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 400 MHz 400 MHz
Base Number Matches 1 1
Rohs Code No
Configuration SINGLE
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.36 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2N2368 with alternatives

Compare 2N2368 with alternatives