2N2328 vs JANTX2N2328 feature comparison

2N2328 Harris Semiconductor

Buy Now

JANTX2N2328 Cobham PLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR COBHAM PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 2 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 15 A
On-state Current-Max 1600 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Voltage 300 V 300 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type SCR SCR
Base Number Matches 24 8
HTS Code 8541.30.00.80
Configuration SINGLE
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 2.512 A
Reference Standard MIL
Terminal Form WIRE
Terminal Position BOTTOM