2N2243AG4 vs 2N3709 feature comparison

2N2243AG4 TT Electronics Resistors

Buy Now Datasheet

2N3709 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC ROHM CO LTD
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.03 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 45
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz 100 MHz
Base Number Matches 2 13
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.36 W

Compare 2N2243AG4 with alternatives