2N2223A vs 2N2223A-JQR-BG4 feature comparison

2N2223A Texas Instruments

Buy Now Datasheet

2N2223A-JQR-BG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMELAB LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 25 50
JEDEC-95 Code TO-78 TO-77
JESD-30 Code O-MBCY-W6 O-MBCY-W6
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 24 2
Pbfree Code Yes
Package Description CYLINDRICAL, O-MBCY-W6
JESD-609 Code e4
Terminal Finish GOLD

Compare 2N2223A with alternatives

Compare 2N2223A-JQR-BG4 with alternatives