2N2222AXC-1
vs
2N2222AV
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
UNCASED CHIP, S-XUUC-N2
UNCASED CHIP, S-XUUC-N3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
S-XUUC-N2
S-XUUC-N3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
UNCASED CHIP
UNCASED CHIP
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
1
1
Part Package Code
DIE
Pin Count
3
Case Connection
COLLECTOR
Compare 2N2222AXC-1 with alternatives
Compare 2N2222AV with alternatives